2211JA250181JCTSPU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: kr.8.56695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.86.28900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.40.05959
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.86445
Datasheet
180 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250181JCTSPU

DigiKey Part Number
2211JA250181JCTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250181JCTSPU
Description
CAP CER 180PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250181JCTSPU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211JA250181JGTUYXKnowles Syfer01608-2211JA250181JGTUYXTR-NDkr.8.56695MFR Recommended
2211JA250181FCTSPUKnowles Syfer02211JA250181FCTSPU-NDkr.86.28900Upgrade
2211JA250181GCTSPUKnowles Syfer02211JA250181GCTSPU-NDkr.40.05959Upgrade
2211JA250181JXTSPUKnowles Syfer02211JA250181JXTSPU-NDkr.9.86445Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.24.29463kr.18,220.97
Manufacturers Standard Package
Unit Price without VAT:kr.24.29463
Unit Price with VAT:kr.30.36829