1808Y1000154KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.22819
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.86147
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.13664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.22819
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.60078
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000154KXT

DigiKey Part Number
1808Y1000154KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000154KXT
Description
CAP CER 0.15UF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000154KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y1000154JXTKnowles Syfer01808Y1000154JXT-NDkr.4.22819Upgrade
1808Y2000154JXTKnowles Syfer01808Y2000154JXT-NDkr.4.86147Upgrade
1808Y2000154KXTKnowles Syfer01808Y2000154KXT-NDkr.4.13664Upgrade
1808Y2500154JXTKnowles Syfer01808Y2500154JXT-NDkr.4.22819Upgrade
1808Y2500154KXTKnowles Syfer01808Y2500154KXT-NDkr.3.60078Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.60078kr.5,401.17
Manufacturers Standard Package
Unit Price without VAT:kr.3.60078
Unit Price with VAT:kr.4.50098