1808J2000272JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27283
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.42.18255
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.46641
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.42.18255
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.46641
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.42707
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.49.31205
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.23.88705
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.48403
Datasheet
2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000272JFT

DigiKey Part Number
1808J2000272JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000272JFT
Description
CAP CER 2700PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000272JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000272JDTKnowles Syfer01808J2000272JDT-NDkr.7.27283Upgrade
1808J2500272JDTKnowles Syfer01808J2500272JDT-NDkr.7.27283Upgrade
1808J5000272JDTKnowles Syfer01808J5000272JDT-NDkr.7.27283Upgrade
1808J2000272FFTKnowles Syfer01808J2000272FFT-NDkr.42.18255Similar
1808J2000272GFTKnowles Syfer01808J2000272GFT-NDkr.20.46641Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.42707kr.18,640.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.42707
Unit Price with VAT:kr.15.53384