Similar
Similar
Similar
Similar
Similar

1808J2000272GFT | |
|---|---|
DigiKey Part Number | 1808J2000272GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000272GFT |
Description | CAP CER 2700PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000272GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000272FFT | Knowles Syfer | 0 | 1808J2000272FFT-ND | kr.42.18255 | Similar |
| 1808J2500272FFT | Knowles Syfer | 0 | 1808J2500272FFT-ND | kr.42.18255 | Similar |
| 1808J2500272GFT | Knowles Syfer | 0 | 1808J2500272GFT-ND | kr.20.46641 | Similar |
| 1808J5000272FFT | Knowles Syfer | 0 | 1808J5000272FFT-ND | kr.49.31205 | Similar |
| 1808J5000272GFT | Knowles Syfer | 0 | 1808J5000272GFT-ND | kr.23.88705 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.20.46641 | kr.30,699.61 |
| Unit Price without VAT: | kr.20.46641 |
|---|---|
| Unit Price with VAT: | kr.25.58301 |


