1808J2500272JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27283
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.42.18255
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.20.46641
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.42707
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.49.31205
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.23.88705
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.48403
Datasheet
2700 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500272JDT

DigiKey Part Number
1808J2500272JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500272JDT
Description
CAP CER 2700PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500272JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J5000272JDTKnowles Syfer01808J5000272JDT-NDkr.7.27283Upgrade
1808J2500272FFTKnowles Syfer01808J2500272FFT-NDkr.42.18255Similar
1808J2500272GFTKnowles Syfer01808J2500272GFT-NDkr.20.46641Similar
1808J2500272JFTKnowles Syfer01808J2500272JFT-NDkr.12.42707Similar
1808J5000272FFTKnowles Syfer01808J5000272FFT-NDkr.49.31205Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.27283kr.10,909.24
Manufacturers Standard Package
Unit Price without VAT:kr.7.27283
Unit Price with VAT:kr.9.09104