1210Y1000154MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.94244
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.29504
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.97800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.64474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.52492
Datasheet

Similar


TDK
In Stock: 5.780
Unit Price: kr.5.33000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.74623
Datasheet
0.15 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000154MET

DigiKey Part Number
1210Y1000154MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000154MET
Description
CAP CER 0.15UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000154MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000154JETKnowles Syfer01210Y1000154JET-NDkr.11.94244Upgrade
1210Y1000154KETKnowles Syfer01210Y1000154KET-NDkr.9.29504Upgrade
1210Y2000154JETKnowles Syfer01210Y2000154JET-NDkr.14.97800Upgrade
1210Y2000154KETKnowles Syfer01210Y2000154KET-NDkr.11.64474Upgrade
1210Y2000154METKnowles Syfer01210Y2000154MET-NDkr.11.52492Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.19795kr.18,395.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.19795
Unit Price with VAT:kr.11.49744