
CGA6M1X7T2J154K200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M1X7T2J154K200AETR-ND - Tape & Reel (TR) 445-CGA6M1X7T2J154K200AECT-ND - Cut Tape (CT) 445-CGA6M1X7T2J154K200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X7T2J154K200AE |
Description | CAP CER 0.15UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X7T2J154K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.58420 | kr.129.21 |
| 100 | kr.2.34520 | kr.234.52 |
| 500 | kr.1.94194 | kr.970.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76531 | kr.1,765.31 |
| 2.000 | kr.1.66568 | kr.3,331.36 |
| 3.000 | kr.1.61579 | kr.4,847.37 |
| 5.000 | kr.1.56049 | kr.7,802.45 |
| 7.000 | kr.1.52816 | kr.10,697.12 |
| 10.000 | kr.1.49706 | kr.14,970.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

