Upgrade

CGA6M1X7T2J154M200AE | |
|---|---|
DigiKey Part Number | CGA6M1X7T2J154M200AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6M1X7T2J154M200AE |
Description | CAP CER 0.15UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X7T2J154M200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1X7T2J154K200AE | TDK | 5.780 | 445-CGA6M1X7T2J154K200AECT-ND | kr.5.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74623 | kr.1,746.23 |
| Unit Price without VAT: | kr.1.74623 |
|---|---|
| Unit Price with VAT: | kr.2.18279 |


