1210Y0630154MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.10641
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.43513
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.05077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.82943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.74704
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79269
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.94116
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.53744
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.03743
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.08611
Datasheet
0.15 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630154MXT

DigiKey Part Number
1210Y0630154MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630154MXT
Description
CAP CER 0.15UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630154MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630154JXTKnowles Syfer01210Y0630154JXT-NDkr.3.10641Upgrade
1210Y0630154KXTKnowles Syfer01210Y0630154KXT-NDkr.2.43513Upgrade
1210Y1000154JXTKnowles Syfer01210Y1000154JXT-NDkr.10.05077Upgrade
1210Y1000154KXTKnowles Syfer01210Y1000154KXT-NDkr.7.82943Upgrade
1210Y1000154MXTKnowles Syfer01210Y1000154MXT-NDkr.7.74704Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41129kr.4,822.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.41129
Unit Price with VAT:kr.3.01411