Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

1210Y1000154JXT | |
|---|---|
DigiKey Part Number | 1210Y1000154JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000154JXT |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000154JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000154JXT | Knowles Syfer | 0 | 1210Y2000154JXT-ND | kr.3.79269 | Upgrade |
| 1210Y2500154JXT | Knowles Syfer | 0 | 1210Y2500154JXT-ND | kr.3.79269 | Upgrade |
| 1210Y1000154JET | Knowles Syfer | 0 | 1210Y1000154JET-ND | kr.11.94244 | Parametric Equivalent |
| C1210X154J1RACTU | KEMET | 0 | 399-C1210X154J1RACTUTR-ND | kr.3.03743 | Direct |
| KGM32ER72A154JU | KYOCERA AVX | 0 | 478-KGM32ER72A154JUTR-ND | kr.0.83194 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.05077 | kr.20,101.54 |
| Unit Price without VAT: | kr.10.05077 |
|---|---|
| Unit Price with VAT: | kr.12.56346 |




