Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1210X154K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X154K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X154K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X154J1RACTU | KEMET | 0 | 399-C1210X154J1RACTUTR-ND | kr.3.03743 | Upgrade |
| C1210X154K1RAC3124 | KEMET | 0 | 399-C1210X154K1RAC3124TR-ND | kr.2.02538 | Parametric Equivalent |
| 1210Y1000154KXT | Knowles Syfer | 0 | 1210Y1000154KXT-ND | kr.7.82943 | Direct |
| 1210Y1000154JXT | Knowles Syfer | 0 | 1210Y1000154JXT-ND | kr.10.05077 | Upgrade |
| 1210Y2000154JXT | Knowles Syfer | 0 | 1210Y2000154JXT-ND | kr.3.79269 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.08611 | kr.8,344.44 |
| Unit Price without VAT: | kr.2.08611 |
|---|---|
| Unit Price with VAT: | kr.2.60764 |




