Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1210J5000392KAT | |
|---|---|
DigiKey Part Number | 1210J5000392KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000392KAT |
Description | CAP CER 3900PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000392KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000392FAT | Knowles Syfer | 0 | 1210J5000392FAT-ND | kr.55.41316 | Upgrade |
| 1210J5000392GAT | Knowles Syfer | 0 | 1210J5000392GAT-ND | kr.29.02928 | Upgrade |
| 1210J5000392JAT | Knowles Syfer | 0 | 1210J5000392JAT-ND | kr.15.99297 | Upgrade |
| 1210Y5000392KAT | Knowles Syfer | 0 | 1210Y5000392KAT-ND | kr.15.16772 | Parametric Equivalent |
| C1210C392JBGACAUTO | KEMET | 1.304 | 399-15806-1-ND | kr.7.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.13758 | kr.30,275.16 |
| Unit Price without VAT: | kr.15.13758 |
|---|---|
| Unit Price with VAT: | kr.18.92198 |




