1210Y5000392KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.55.51919
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.29.08406
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.02302
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.71573
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.68836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.10112
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.54005
Datasheet
3900 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000392KAT

DigiKey Part Number
1210Y5000392KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000392KAT
Description
CAP CER 3900PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000392KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000392FATKnowles Syfer01210Y5000392FAT-NDkr.55.51919Upgrade
1210Y5000392GATKnowles Syfer01210Y5000392GAT-NDkr.29.08406Upgrade
1210Y5000392JATKnowles Syfer01210Y5000392JAT-NDkr.16.02302Upgrade
1210Y5000392JETKnowles Syfer01210Y5000392JET-NDkr.4.71573Similar
1210Y5000392KETKnowles Syfer01210Y5000392KET-NDkr.3.68836Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.16772kr.30,335.44
Manufacturers Standard Package
Unit Price without VAT:kr.15.16772
Unit Price with VAT:kr.18.95965