

CGA6J4C0G2J392J125AA | |
|---|---|
DigiKey Part Number | 445-5802-2-ND - Tape & Reel (TR) 445-5802-1-ND - Cut Tape (CT) 445-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4C0G2J392J125AA |
Description | CAP CER 3900PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6J4C0G2J392J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C392JBGACAUTO | KEMET | 1.304 | 399-15806-1-ND | kr.7.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.49300 | kr.34.93 |
| 50 | kr.2.69200 | kr.134.60 |
| 100 | kr.2.44470 | kr.244.47 |
| 500 | kr.2.02842 | kr.1,014.21 |
| 1.000 | kr.1.89972 | kr.1,899.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72334 | kr.3,446.68 |
| 4.000 | kr.1.63932 | kr.6,557.28 |
| 6.000 | kr.1.59722 | kr.9,583.32 |
| 10.000 | kr.1.55056 | kr.15,505.60 |
| 14.000 | kr.1.52327 | kr.21,325.78 |
| 20.000 | kr.1.49703 | kr.29,940.60 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

