1210J2000470GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.08230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.08230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.32325
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.08230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.32325
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.08230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.32325
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.70002
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.73720
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.16422
Datasheet
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000470GCT

DigiKey Part Number
1210J2000470GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000470GCT
Description
CAP CER 47PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000470GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000470FCTKnowles Syfer01210J2000470FCT-NDkr.8.08230Upgrade
1210J2500470FCTKnowles Syfer01210J2500470FCT-NDkr.8.08230Upgrade
1210J2500470GCTKnowles Syfer01210J2500470GCT-NDkr.4.32325Upgrade
1210J5000470FCTKnowles Syfer01210J5000470FCT-NDkr.8.08230Upgrade
1210J5000470GCTKnowles Syfer01210J5000470GCT-NDkr.4.32325Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.32325kr.8,646.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.32325
Unit Price with VAT:kr.5.40406