1210Y2000470GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.30233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.30233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.73720
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.30233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.73720
Datasheet
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000470GAT

DigiKey Part Number
1210Y2000470GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000470GAT
Description
CAP CER 47PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000470GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000470FATKnowles Syfer01210Y2000470FAT-NDkr.20.30233Upgrade
1210Y5000470FATKnowles Syfer01210Y5000470FAT-NDkr.20.30233Upgrade
1210Y5000470GATKnowles Syfer01210Y5000470GAT-NDkr.10.73720Upgrade
1210Y6300470FATKnowles Syfer01210Y6300470FAT-NDkr.20.30233Upgrade
1210Y6300470GATKnowles Syfer01210Y6300470GAT-NDkr.10.73720Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.73720kr.21,474.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.73720
Unit Price with VAT:kr.13.42150