1210J5000470FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.17153
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.20.45457
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.20.52649
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.17.97919
Datasheet
47 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000470FCT

DigiKey Part Number
1210J5000470FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000470FCT
Description
CAP CER 47PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000470FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J6300470FCTKnowles Syfer01210J6300470FCT-NDkr.8.17153Upgrade
1210J5000470FATKnowles Syfer01210J5000470FAT-NDkr.20.45457Parametric Equivalent
1210Y5000470FATKnowles Syfer01210Y5000470FAT-NDkr.20.52649Parametric Equivalent
1210Y5000470FCTKnowles Syfer01210Y5000470FCT-NDkr.17.97919Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.17153kr.16,343.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.17153
Unit Price with VAT:kr.10.21441