Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0630154MXT | |
|---|---|
DigiKey Part Number | 1210J0630154MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630154MXT |
Description | CAP CER 0.15UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630154MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630154JXT | Knowles Syfer | 0 | 1210J0630154JXT-ND | kr.2.62426 | Upgrade |
| 1210J0630154KXT | Knowles Syfer | 0 | 1210J0630154KXT-ND | kr.2.25327 | Upgrade |
| 1210J1000154JXT | Knowles Syfer | 0 | 1210J1000154JXT-ND | kr.3.22171 | Upgrade |
| 1210J1000154KXT | Knowles Syfer | 0 | 1210J1000154KXT-ND | kr.2.52570 | Upgrade |
| 1210J1000154MXT | Knowles Syfer | 0 | 1210J1000154MXT-ND | kr.2.50012 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25327 | kr.4,506.54 |
| Unit Price without VAT: | kr.2.25327 |
|---|---|
| Unit Price with VAT: | kr.2.81659 |





