CC1210JKX7R0BB154 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22171
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.81968
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.83194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22171
Datasheet
0.15 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210JKX7R0BB154

DigiKey Part Number
CC1210JKX7R0BB154-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210JKX7R0BB154
Description
CAP CER 0.15UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKX7R0BB154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000154JXTKnowles Syfer01210J1000154JXT-NDkr.3.22171Direct
C1210C154J1RACTUKEMET0399-C1210C154J1RACTUTR-NDkr.1.81968Direct
KGM32ER72A154JUKYOCERA AVX0478-KGM32ER72A154JUTR-NDkr.0.83194Direct
1210J2500154JXTKnowles Syfer01210J2500154JXT-NDkr.3.22171Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24152kr.3,724.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.24152
Unit Price with VAT:kr.1.55190