1210J0500105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.78591
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.78591
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96633
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.90857
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 4.000
Unit Price: kr.48.01000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.46835

Parametric Equivalent


Knowles Syfer
In Stock: 4.775
Unit Price: kr.9.68000
Datasheet

Direct


KYOCERA AVX
In Stock: 9.151
Unit Price: kr.3.91000
Datasheet

Direct


KEMET
In Stock: 1.522
Unit Price: kr.58.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.072
Unit Price: kr.4.29000
Datasheet

Upgrade


KEMET
In Stock: 2.509
Unit Price: kr.13.01000
Datasheet

Upgrade


KEMET
In Stock: 3.826
Unit Price: kr.13.27000
Datasheet

Upgrade


KEMET
In Stock: 15.226
Unit Price: kr.4.94000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.30.14187
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500105KXT

DigiKey Part Number
1210J0500105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500105KXT
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500105JXTKnowles Syfer01210J0500105JXT-NDkr.3.78591Upgrade
1210J0630105JXTKnowles Syfer01210J0630105JXT-NDkr.3.78591Upgrade
1210J0630105KXTKnowles Syfer01210J0630105KXT-NDkr.2.96633Upgrade
1210J0500105KDTKnowles Syfer01210J0500105KDT-NDkr.23.90857Parametric Equivalent
1210Y0500105KDTKnowles Syfer4.0001608-1210Y0500105KDTCT-NDkr.48.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.96633kr.5,932.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.96633
Unit Price with VAT:kr.3.70791