
1210Y0500105KST | |
|---|---|
DigiKey Part Number | 1608-1210Y0500105KSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500105KST |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Temperature Coefficient | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.46835 | kr.8,936.70 |
| Unit Price without VAT: | kr.4.46835 |
|---|---|
| Unit Price with VAT: | kr.5.58544 |

