1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105KAT4A

DigiKey Part Number
478-KGM32ER71H105KLTR-ND - Tape & Reel (TR)
478-KGM32ER71H105KLCT-ND - Cut Tape (CT)
478-KGM32ER71H105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105KAT4A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105JAT2AKYOCERA AVX1.773478-KGM32LR72A105JUCT-NDkr.9.04000Upgrade
12105C105JAT2AKYOCERA AVX1.072478-KGM32ER71H105JUCT-NDkr.4.29000Upgrade
LD101C105KAB2AKYOCERA AVX1.787478-10970-1-NDkr.51.79000Upgrade
C1210C105K5RACTUKEMET73.232399-C1210C105K5RACTUCT-NDkr.3.53000Direct
C1210C105K5RALTUKEMET1.522399-C1210C105K5RALTUCT-NDkr.58.40000Direct
In-Stock: 9.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.39100kr.23.91
50kr.1.80760kr.90.38
100kr.1.62750kr.162.75
500kr.1.32404kr.662.02
1.000kr.1.23027kr.1,230.27
2.500kr.1.13134kr.2,828.35
5.000kr.1.07173kr.5,358.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69892kr.6,989.20
20.000kr.0.66802kr.13,360.40
30.000kr.0.65254kr.19,576.20
50.000kr.0.63538kr.31,769.00
70.000kr.0.62534kr.43,773.80
100.000kr.0.61569kr.61,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750