1210J0250123FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.80620
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.80620
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.40.60101
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.21.53670
Datasheet

Upgrade


KEMET
In Stock: 2.497
Unit Price: kr.55.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.19.84000
Datasheet
0.012 µF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0250123FCT

DigiKey Part Number
1210J0250123FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0250123FCT
Description
CAP CER 0.012UF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0250123FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500123FCTKnowles Syfer01210J0500123FCT-NDkr.24.80620Upgrade
1210J0630123FCTKnowles Syfer01210J0630123FCT-NDkr.24.80620Upgrade
1210J1000123FCTKnowles Syfer01210J1000123FCT-NDkr.40.60101Upgrade
1210Y0250123FCTKnowles Syfer01210Y0250123FCT-NDkr.21.53670Parametric Equivalent
C1210C123F5GACTUKEMET2.497399-C1210C123F5GACTUCT-NDkr.55.28000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.53312kr.45,066.24
Manufacturers Standard Package
Unit Price without VAT:kr.22.53312
Unit Price with VAT:kr.28.16640