Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630123FCT | |
|---|---|
DigiKey Part Number | 1210J0630123FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630123FCT |
Description | CAP CER 0.012UF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630123FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000123FCT | Knowles Syfer | 0 | 1210J1000123FCT-ND | kr.40.60101 | Upgrade |
| 1210J0630123FAT | Knowles Syfer | 0 | 1210J0630123FAT-ND | kr.33.78795 | Parametric Equivalent |
| 1210Y0630123FAT | Knowles Syfer | 0 | 1210Y0630123FAT-ND | kr.42.74210 | Parametric Equivalent |
| 1210Y0630123FCT | Knowles Syfer | 0 | 1210Y0630123FCT-ND | kr.24.78395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.80620 | kr.49,612.40 |
| Unit Price without VAT: | kr.24.80620 |
|---|---|
| Unit Price with VAT: | kr.31.00775 |


