
KGM32HCG1H123FU | |
|---|---|
DigiKey Part Number | 478-KGM32HCG1H123FUTR-ND - Tape & Reel (TR) 478-KGM32HCG1H123FUCT-ND - Cut Tape (CT) 478-KGM32HCG1H123FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HCG1H123FU |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HCG1H123FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.16.01500 | kr.160.15 |
| 50 | kr.13.77420 | kr.688.71 |
| 100 | kr.12.49300 | kr.1,249.30 |
| 500 | kr.9.28962 | kr.4,644.81 |
| 1.000 | kr.8.64890 | kr.8,648.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.42673 | kr.18,853.46 |
| 4.000 | kr.9.14913 | kr.36,596.52 |
| 6.000 | kr.9.01003 | kr.54,060.18 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

