Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

1206Y6300223KXT | |
|---|---|
DigiKey Part Number | 1206Y6300223KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300223KXT |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300223JXT | Knowles Syfer | 0 | 1206Y6300223JXT-ND | kr.2.32767 | Upgrade |
| 1206Y6300223KST | Knowles Syfer | 0 | 1608-1085-1-ND | kr.7.04000 | Parametric Equivalent |
| CS1206KKX7RZBB223 | YAGEO | 2.200 | 13-CS1206KKX7RZBB223CT-ND | kr.3.23000 | Direct |
| C3216X7R2J223K130AE | TDK | 1.461 | 445-8895-1-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94222 | kr.4,855.55 |
| Unit Price without VAT: | kr.1.94222 |
|---|---|
| Unit Price with VAT: | kr.2.42778 |




