0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J223K130AE

DigiKey Part Number
445-8895-2-ND - Tape & Reel (TR)
445-8895-1-ND - Cut Tape (CT)
445-8895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J223K130AE
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J223K130AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS1206KKX7RZBB223YAGEO2.20013-CS1206KKX7RZBB223CT-NDkr.3.23000Direct
1206Y6300223KSTKnowles Syfer9.0501608-1085-1-NDkr.7.04000Parametric Equivalent
In-Stock: 1.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11200kr.55.60
100kr.0.99090kr.99.09
500kr.0.78642kr.393.21
1.000kr.0.72327kr.723.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65217kr.1,304.34
4.000kr.0.61065kr.2,442.60
6.000kr.0.58989kr.3,539.34
10.000kr.0.56686kr.5,668.60
14.000kr.0.55341kr.7,747.74
20.000kr.0.54046kr.10,809.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500