1206Y5000473MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.59189
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.473
Unit Price: kr.7.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16110
Datasheet

Similar


TDK
In Stock: 1.660
Unit Price: kr.5.71000
Datasheet

Similar


TDK
In Stock: 11.579
Unit Price: kr.5.71000
Datasheet
0.047 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000473MXT

DigiKey Part Number
1206Y5000473MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000473MXT
Description
CAP CER 0.047UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000473MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000473JXTKnowles Syfer01206Y5000473JXT-NDkr.2.59189Upgrade
1206Y5000473KJTKnowles Syfer4.4731608-1076-1-NDkr.7.61000Upgrade
1206Y5000473KXTKnowles Syfer01206Y5000473KXT-NDkr.2.16110Upgrade
C3216X7T2J473K160AETDK1.660445-8894-1-NDkr.5.71000Similar
C3216X7T2J473M160AETDK11.579445-6824-1-NDkr.5.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.11817kr.5,295.43
Manufacturers Standard Package
Unit Price without VAT:kr.2.11817
Unit Price with VAT:kr.2.64771