Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

1206Y5000473KXT | |
|---|---|
DigiKey Part Number | 1206Y5000473KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000473KXT |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000473KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000473JXT | Knowles Syfer | 0 | 1206Y5000473JXT-ND | kr.2.59189 | Upgrade |
| 1206Y5000473KJT | Knowles Syfer | 4.473 | 1608-1076-1-ND | kr.7.61000 | Parametric Equivalent |
| 1206Y5000473KST | Knowles Syfer | 3.513 | 1608-1077-1-ND | kr.7.48000 | Parametric Equivalent |
| C3216X7T2J473K160AE | TDK | 1.660 | 445-8894-1-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16110 | kr.5,402.75 |
| Unit Price without VAT: | kr.2.16110 |
|---|---|
| Unit Price with VAT: | kr.2.70138 |



