
1206Y5000473KJT | |
|---|---|
DigiKey Part Number | 1608-1076-2-ND - Tape & Reel (TR) 1608-1076-1-ND - Cut Tape (CT) 1608-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000473KJT |
Description | CAP CER 0.047UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000473KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2J473K160AE | TDK | 1.660 | 445-8894-1-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.87500 | kr.193.75 |
| 100 | kr.3.54790 | kr.354.79 |
| 500 | kr.2.99388 | kr.1,496.94 |
| 1.000 | kr.2.82269 | kr.2,822.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.51607 | kr.6,290.18 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

