
1206Y5000332KJT | |
|---|---|
DigiKey Part Number | 1608-1072-2-ND - Tape & Reel (TR) 1608-1072-1-ND - Cut Tape (CT) 1608-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000332KJT |
Description | CAP CER 3300PF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000332KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206KKX7RBBB332 | YAGEO | 6.000 | 13-CS1206KKX7RBBB332CT-ND | kr.1.65000 | Direct |
| C3216X7R2J332K115AE | TDK | 5.848 | 445-173822-1-ND | kr.2.60000 | Upgrade |
| CS1206KKX7RZBB332 | YAGEO | 5.990 | 13-CS1206KKX7RZBB332CT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.83400 | kr.141.70 |
| 100 | kr.2.57970 | kr.257.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87781 | kr.4,694.52 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

