


CS1206KKX7RZBB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB332TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB332CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB332 |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.64160 | kr.64.16 |
| 500 | kr.0.49782 | kr.248.91 |
| 1.000 | kr.0.45350 | kr.453.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37983 | kr.1,139.49 |
| 6.000 | kr.0.35438 | kr.2,126.28 |
| 9.000 | kr.0.34163 | kr.3,074.67 |
| 15.000 | kr.0.32752 | kr.4,912.80 |
| 21.000 | kr.0.31926 | kr.6,704.46 |
| 30.000 | kr.0.31133 | kr.9,339.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

