3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2J332K115AE

DigiKey Part Number
445-173822-2-ND - Tape & Reel (TR)
445-173822-1-ND - Cut Tape (CT)
445-173822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J332K115AE
Description
CAP CER 3300PF 630V X7R 1206
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J332K115AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X332JBGACTUKEMET8.375399-12256-1-NDkr.5.64000Direct
CS1206KKX7RZBB332YAGEO5.99013-CS1206KKX7RZBB332CT-NDkr.1.71000Direct
In-Stock: 5.848
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56600kr.15.66
50kr.1.15640kr.57.82
100kr.1.03150kr.103.15
500kr.0.82040kr.410.20
1.000kr.0.75516kr.755.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68146kr.1,362.92
4.000kr.0.63861kr.2,554.44
6.000kr.0.61715kr.3,702.90
10.000kr.0.59337kr.5,933.70
14.000kr.0.57946kr.8,112.44
20.000kr.0.56609kr.11,321.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000