1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB102

DigiKey Part Number
13-CS1206KKX7RBBB102TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB102CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB102
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.36320kr.68.16
100kr.1.21920kr.121.92
500kr.0.97788kr.488.94
1.000kr.0.90339kr.903.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77272kr.2,318.16
6.000kr.0.72984kr.4,379.04
9.000kr.0.70836kr.6,375.24
15.000kr.0.68456kr.10,268.40
21.000kr.0.67065kr.14,083.65
30.000kr.0.65726kr.19,717.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000