0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000473KXT

DigiKey Part Number
1608-1407-2-ND - Tape & Reel (TR)
1608-1407-1-ND - Cut Tape (CT)
1608-1407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2000473KXT
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000473KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000473KJTKnowles Syfer4.4731608-1076-1-NDkr.7.61000Upgrade
KGM31AR72D473KUKYOCERA AVX48.040478-KGM31AR72D473KUCT-NDkr.1.46000Direct
C3216X7R2E473K160AETDK8.179445-173719-1-NDkr.2.66000Upgrade
CS1206KKX7RYBB473YAGEO6.00013-CS1206KKX7RYBB473CT-NDkr.3.42000Upgrade
C3216X7T2J473K160AETDK1.660445-8894-1-NDkr.5.71000Similar
In-Stock: 1.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.33000kr.43.30
50kr.3.37800kr.168.90
100kr.3.08310kr.308.31
500kr.2.58546kr.1,292.73
1.000kr.2.43158kr.2,431.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.26914kr.5,672.85
5.000kr.2.17122kr.10,856.10
7.500kr.2.12217kr.15,916.28
12.500kr.2.06779kr.25,847.38
17.500kr.2.03599kr.35,629.82
25.000kr.2.00540kr.50,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000