0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72D473KU

DigiKey Part Number
478-KGM31AR72D473KUTR-ND - Tape & Reel (TR)
478-KGM31AR72D473KUCT-ND - Cut Tape (CT)
478-KGM31AR72D473KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D473KU
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72D473KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.60100kr.30.05
100kr.0.52810kr.52.81
500kr.0.40588kr.202.94
1.000kr.0.36816kr.368.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33723kr.674.46
4.000kr.0.31177kr.1,247.08
6.000kr.0.29902kr.1,794.12
10.000kr.0.28491kr.2,849.10
14.000kr.0.27666kr.3,873.24
20.000kr.0.26872kr.5,374.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500