
1206Y2000473KXT | |
|---|---|
DigiKey Part Number | 1608-1407-2-ND - Tape & Reel (TR) 1608-1407-1-ND - Cut Tape (CT) 1608-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000473KXT |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.71800 | kr.37.18 |
| 50 | kr.2.97340 | kr.148.67 |
| 100 | kr.2.70980 | kr.270.98 |
| 500 | kr.2.26304 | kr.1,131.52 |
| 1.000 | kr.2.12493 | kr.2,124.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.97914 | kr.4,947.85 |
| 5.000 | kr.1.89128 | kr.9,456.40 |
| 7.500 | kr.1.84725 | kr.13,854.38 |
| 12.500 | kr.1.79846 | kr.22,480.75 |
| 17.500 | kr.1.76992 | kr.30,973.60 |
| 25.000 | kr.1.74247 | kr.43,561.75 |
| 30.000 | kr.1.72947 | kr.51,884.10 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

