1206Y1000332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.75648
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.54238
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.44184
Datasheet

Direct


KYOCERA AVX
In Stock: 5.760
Unit Price: kr.2.37000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000332JCT

DigiKey Part Number
1206Y1000332JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000332JCT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000332JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.03842kr.5,096.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.03842
Unit Price with VAT:kr.2.54803