1206Y1000332JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.31962
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.50477
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04142
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.91092
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.41520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.92940
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000332JAT

DigiKey Part Number
1206Y1000332JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000332JAT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000332JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000332FATKnowles Syfer01206Y1000332FAT-NDkr.20.31962Upgrade
1206Y1000332GATKnowles Syfer01206Y1000332GAT-NDkr.10.50477Upgrade
1206Y1000332JETKnowles Syfer01206Y1000332JET-NDkr.3.04142Similar
1206Y2000332JETKnowles Syfer01206Y2000332JET-NDkr.3.91092Similar
1206Y5000332JETKnowles Syfer01206Y5000332JET-NDkr.3.41520Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.95833kr.14,895.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.95833
Unit Price with VAT:kr.7.44791