1206Y1000332JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97438
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.40126
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.87480
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22582
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04142
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.44933
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000332JXT

DigiKey Part Number
1206Y1000332JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000332JXT
Description
CAP CER 3300PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000332JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000332JXTKnowles Syfer01206Y2000332JXT-NDkr.1.97438Upgrade
1206Y2500332JXTKnowles Syfer01206Y2500332JXT-NDkr.1.97438Upgrade
1206Y5000332JXTKnowles Syfer01206Y5000332JXT-NDkr.1.97438Upgrade
1206Y6300332JXTKnowles Syfer01206Y6300332JXT-NDkr.1.97438Upgrade
1206Y1000332FCTKnowles Syfer01206Y1000332FCT-NDkr.7.40126Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97438kr.4,935.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.97438
Unit Price with VAT:kr.2.46798