1206Y1000224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.61962
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.01307
Datasheet

Direct


KEMET
In Stock: 19.401
Unit Price: kr.6.97000
Datasheet

Direct


YAGEO
In Stock: 5.768
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.26997
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


TDK
In Stock: 6.298
Unit Price: kr.5.71000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000224KXT

DigiKey Part Number
1206Y1000224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000224KXT
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000224KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000224JXTKnowles Syfer01206Y1000224JXT-NDkr.7.61962Upgrade
1206Y1000224KETKnowles Syfer01608-1319-2-NDkr.10.01307Parametric Equivalent
C1206X224K1RACTUKEMET19.401399-13214-1-NDkr.6.97000Direct
CS1206KKX7R0BB224YAGEO5.76813-CS1206KKX7R0BB224CT-NDkr.2.09000Direct
C1206X224J1RACTUKEMET0399-C1206X224J1RACTUTR-NDkr.3.26997Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.32580kr.15,814.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.32580
Unit Price with VAT:kr.7.90725