Parametric Equivalent

C3216X8R2A224K160AE | |
|---|---|
DigiKey Part Number | 445-C3216X8R2A224K160AETR-ND - Tape & Reel (TR) 445-C3216X8R2A224K160AECT-ND - Cut Tape (CT) 445-C3216X8R2A224K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A224K160AE |
Description | CAP CER 0.22UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A224K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R2A224K160AE | TDK | 2.971 | 445-CGA5L3X8R2A224K160AECT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15058 | kr.575.29 |
| 1.000 | kr.1.06626 | kr.1,066.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96841 | kr.1,936.82 |
| 4.000 | kr.0.91296 | kr.3,651.84 |
| 6.000 | kr.0.88519 | kr.5,311.14 |
| 10.000 | kr.0.85442 | kr.8,544.20 |
| 14.000 | kr.0.83643 | kr.11,710.02 |
| 20.000 | kr.0.81912 | kr.16,382.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



