

C3216X7T2E224K160AE | |
|---|---|
DigiKey Part Number | 445-8898-2-ND - Tape & Reel (TR) 445-8898-1-ND - Cut Tape (CT) 445-8898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E224K160AE |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E224K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.80480 | kr.140.24 |
| 100 | kr.2.54990 | kr.254.99 |
| 500 | kr.2.11996 | kr.1,059.98 |
| 1.000 | kr.1.98696 | kr.1,986.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82389 | kr.3,647.78 |
| 4.000 | kr.1.73638 | kr.6,945.52 |
| 6.000 | kr.1.69254 | kr.10,155.24 |
| 10.000 | kr.1.64396 | kr.16,439.60 |
| 14.000 | kr.1.61554 | kr.22,617.56 |
| 20.000 | kr.1.58821 | kr.31,764.20 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |



