Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0630224KXT | |
|---|---|
DigiKey Part Number | 1206Y0630224KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630224KXT |
Description | CAP CER 0.22UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630224KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630224JXT | Knowles Syfer | 0 | 1206Y0630224JXT-ND | kr.2.17568 | Upgrade |
| 1206Y1000224JXT | Knowles Syfer | 0 | 1206Y1000224JXT-ND | kr.7.61962 | Upgrade |
| 1206Y1000224KXT | Knowles Syfer | 0 | 1206Y1000224KXT-ND | kr.6.32580 | Upgrade |
| 1206Y0630224KET | Knowles Syfer | 0 | 1206Y0630224KET-ND | kr.6.62712 | Parametric Equivalent |
| C1206X224J1RACTU | KEMET | 0 | 399-C1206X224J1RACTUTR-ND | kr.3.26997 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81692 | kr.4,542.30 |
| Unit Price without VAT: | kr.1.81692 |
|---|---|
| Unit Price with VAT: | kr.2.27115 |





