1206J5000122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.30860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.31047
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90634
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.64098
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.63394
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19749
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05140
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Similar


KEMET
In Stock: 1.762
Unit Price: kr.4.50000
Datasheet

Similar


TDK
In Stock: 29.842
Unit Price: kr.1.65000
Datasheet
1200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000122JXT

DigiKey Part Number
1206J5000122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000122JXT
Description
CAP CER 1200PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000122JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000122FCTKnowles Syfer01206J5000122FCT-NDkr.6.30860Similar
1206J5000122GCTKnowles Syfer01206J5000122GCT-NDkr.3.31047Similar
1206J5000122JCTKnowles Syfer01206J5000122JCT-NDkr.1.90634Similar
1206J5000122JDTKnowles Syfer01206J5000122JDT-NDkr.3.64098Parametric Equivalent
1206Y5000122JDTKnowles Syfer01206Y5000122JDT-NDkr.3.63394Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306