Similar
Similar
Similar

1206J5000122JDT | |
|---|---|
DigiKey Part Number | 1206J5000122JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000122JDT |
Description | CAP CER 1200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000122JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000122FFT | Knowles Syfer | 0 | 1206J5000122FFT-ND | kr.25.77332 | Similar |
| 1206J5000122GFT | Knowles Syfer | 0 | 1206J5000122GFT-ND | kr.13.29074 | Similar |
| 1206J5000122JFT | Knowles Syfer | 0 | 1206J5000122JFT-ND | kr.7.52074 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.64098 | kr.9,102.45 |
| Unit Price without VAT: | kr.3.64098 |
|---|---|
| Unit Price with VAT: | kr.4.55123 |


