1200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122JCGACTU

DigiKey Part Number
399-C1206C122JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C122JCGACTUCT-ND - Cut Tape (CT)
399-C1206C122JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122JCGACTU
Description
CAP CER 1200PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.79600kr.27.96
50kr.2.12900kr.106.45
100kr.1.92360kr.192.36
500kr.1.57790kr.788.95
1.000kr.1.47101kr.1,471.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.35826kr.3,395.65
5.000kr.1.29029kr.6,451.45
7.500kr.1.25625kr.9,421.88
12.500kr.1.21852kr.15,231.50
17.500kr.1.19646kr.20,938.05
25.000kr.1.17524kr.29,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500