Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar

1206J0500123JCT | |
|---|---|
DigiKey Part Number | 1206J0500123JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500123JCT |
Description | CAP CER 0.012UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500123JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500123FCT | Knowles Syfer | 0 | 1206J0500123FCT-ND | kr.20.86451 | Upgrade |
| 1206J0500123GCT | Knowles Syfer | 0 | 1206J0500123GCT-ND | kr.10.78391 | Upgrade |
| 1206J0630123FCT | Knowles Syfer | 0 | 1206J0630123FCT-ND | kr.20.86451 | Upgrade |
| 1206J0630123GCT | Knowles Syfer | 0 | 1206J0630123GCT-ND | kr.10.78391 | Upgrade |
| 1206J0630123JCT | Knowles Syfer | 0 | 1206J0630123JCT-ND | kr.6.11594 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.11594 | kr.15,289.85 |
| Unit Price without VAT: | kr.6.11594 |
|---|---|
| Unit Price with VAT: | kr.7.64493 |






