Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



0805Y2500271KFT | |
|---|---|
DigiKey Part Number | 0805Y2500271KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2500271KFT |
Description | CAP CER 270PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2500271KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2500271FFT | Knowles Syfer | 0 | 0805Y2500271FFT-ND | kr.10.33145 | Upgrade |
| 0805Y2500271GFT | Knowles Syfer | 0 | 0805Y2500271GFT-ND | kr.5.47514 | Upgrade |
| 0805Y2500271JFT | Knowles Syfer | 0 | 0805Y2500271JFT-ND | kr.3.42734 | Upgrade |
| 0805Y5000271FFT | Knowles Syfer | 0 | 0805Y5000271FFT-ND | kr.12.00456 | Upgrade |
| 0805Y5000271GFT | Knowles Syfer | 0 | 0805Y5000271GFT-ND | kr.6.35298 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20698 | kr.9,620.94 |
| Unit Price without VAT: | kr.3.20698 |
|---|---|
| Unit Price with VAT: | kr.4.00873 |


