0805Y2500271JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.33145
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.47514
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.00456
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.35298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.96973
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.18810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.18810
Datasheet
270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500271JFT

DigiKey Part Number
0805Y2500271JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500271JFT
Description
CAP CER 270PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500271JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2500271FFTKnowles Syfer00805Y2500271FFT-NDkr.10.33145Upgrade
0805Y2500271GFTKnowles Syfer00805Y2500271GFT-NDkr.5.47514Upgrade
0805Y5000271FFTKnowles Syfer00805Y5000271FFT-NDkr.12.00456Upgrade
0805Y5000271GFTKnowles Syfer00805Y5000271GFT-NDkr.6.35298Upgrade
0805Y5000271JFTKnowles Syfer00805Y5000271JFT-NDkr.3.96973Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42734kr.10,282.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.42734
Unit Price with VAT:kr.4.28418